Vishay VCNL36828P Proximity Sensors

Vishay VCNL36828P Proximity Sensors integrate a Vertical-Cavity Surface-Emitting Laser (VCSEL), photodiode, and Application-Specific Integrated Circuit (ASIC). The Vishay VCNL36828P sensors are designed for proximity detection applications that require a dual slave address, low power consumption, small package and window size, and short-range operation. With a typical rated supply voltage of 1.8V, these sensors are ideal for battery-powered applications, emphasizing energy efficiency in functionality.

Features

  • Surface-mount package type
  • 2mm x 1.0mm x 0.5mm dimensions (L x W x H)
  • Vertical-cavity surface-emitting laser (VCSEL), photodiode, and application-specific integrated circuit (ASIC) integrated modules
  • 1.8V rated power supply and I2C bus
  • Low-power consumption with 5μA idle current
  • Small package allows a design with a small window size
  • Smart dual I2C slave address in one package
  • Immunity to red glow (940nm VCSEL)
  • Programmable IVCSEL sink current
  • Intelligent cancellation to reduce the cross-talk phenomenon
  • Smart persistence scheme to reduce measurement response time
  • Interrupt functionality

Applications

  • Smartphones and True Wireless Stereo (TWS) earbuds
  • VR/AR headsets and smart glasses
  • Smartwatches
  • Touchless button/dispensing

Wins Best Sensor - 2024 EE Awards Asia

Two industry awards programs honor the Vishay VCNL36828P fully integrated proximity sensor. The device has received a 2024 China IoT Innovation Award in the “IoT Annual Product Award: Sensor” category and a 2024 EE Awards Asia Award in the “Best Sensor of the Year (Most Promising Product)” category.

View Announcement

BLOCK DIAGRAM

Block Diagram - Vishay VCNL36828P Proximity Sensors
Inilathala: 2024-02-26 | Na-update: 2026-02-06