Texas Instruments SN74ACT3G98/-Q1 Triple Configurable Gates
Texas Instruments SN74ACT3G98/-Q1 Triple Configurable Gates feature three independent' 98-function configurable logic gates with Schmitt trigger inputs. Connecting unused inputs to the supply or ground allows each gate to be structured to a variety of 1- and 2-input logic roles. The TI SN74ACT3G98/-Q1 gates are ideal for combining power-good and enable signals while eliminating slow or noisy input signals.
The TI SN74ACT3G98-Q1 Triple Configurable Gates are AEC-Q100 qualified for automotive applications.
Features
- AEC-Q1 00 qualified for automotive applications:
- Device temperature grade 1: -40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in a wettable flank QFN package
- Operating voltage range of 4.5V to 5.5V
- TTL-compatible Schmitt-trigger inputs support slow and noisy input signals
- Continuous ±24mA output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Drives 50Q transmission lines
- Fast operation with a delay of 12.2ns max
Applications
- Combine power good signals
- Combine enable signals
- Eliminate slow or noisy input signals
- Synchronize inverted clock inputs
- Debounce a switch
- Use fewer inputs to monitor error signals
- Data selection
- Multiplexing
Datasheets
Logic Diagram (Positive Logic)
Inilathala: 2026-01-12
| Na-update: 2026-01-20