Texas Instruments SN74AHCT541/-Q1 Octal Buffers/Drivers

Texas Instruments SN74AHCT541/-Q1 Octal Buffers/Drivers offer eight non-inverting buffers with 3-state outputs. The active-low output enable pins (OE1 and OE2) control all eight channels and must both be low for the outputs to be active. The TI SN74AHCT541-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications:
    • Device temperature grade 1: -40° to +125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in a wettable flank QFN package
  • Operating range 4.5V to 5.5V VCC
  • TTL-compatible inputs
  • Low delay, 7.7ns max
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • Drive an indicator LED
  • Redrive a digital signal
  • Drive a transmission line
  • Hold a signal during controller reset

Functional Block Diagram

Location Circuit - Texas Instruments SN74AHCT541/-Q1 Octal Buffers/Drivers
Inilathala: 2026-01-15 | Na-update: 2026-01-22