SkyHigh Memory S40FC016 eMMC Flash Devices
SkyHigh Memory S40FC016 eMMC Flash Devices are managed NAND memory solutions designed for embedded applications. These eMMC devices include a standard MLC NAND flash memory and flash controller and are compatible with JEDEC JESD84-B51. The S40FC016 eMMC flash devices offer excellent reliability, high performance, and minimal power consumption. These eMMC flash devices are highly optimized firmware that features a secure removal type, configurable drive strength, health monitoring, and packed CMD and queuing. These eMMC flash devices operate at a -40°C to 85°C temperature range, and VCCQ: 1.7V to 1.95V and VCC: 2.7V to 3.6V supply voltage ranges. The S40FC016 eMMC flash devices are ideally used in set-top boxes, gaming consoles, consumer electronics, and industrial applications.Features
- HS400 and HS20
- Boot feature/boot partition
- Partitioning, RPMB, and RPMB throughput improve
- HPI, BKOPS, and BKOP operation control
- Sanitize, discard, trim, and erase
- Lock/unlock
- High priority interrupt
- Secure removal type
- Configurable drive strength
- Cache, cache barrier, and cache flushing report
- Reliable write
- Hardware/software reset
- Health monitoring
- Field firmware update
- PON and sleep/awake
- Packed CMD and CMD queuing
- Data strobe pin and enhanced data strobe
- Production state awareness
- Write protect and secure write protection
Specifications
- 3.3V operating supply voltage
- 16GB memory size
- 13mm x 11.5mm x 0.8mm dimensions
- 2.7V to 3.6V supply voltage range
- -40°C to 85°C operating temperature range (automotive/industrial)
Applications
- Set-top boxes
- Gaming consoles
- Consumer electronic devices
- Industrial applications
- Defect management
- Garbage collection
Block Diagram
Inilathala: 2023-12-21
| Na-update: 2024-01-11