Diodes Incorporated PSMUX136 High-Bandwidth Dual 2:1 Ch Multiplexer
Diodes Incorporated PSMUX136 High-Bandwidth Dual 2:1 Ch Multiplexer utilizes high-speed signals with a bandwidth of 5.5GHz. The 2-to-1 differential channel multiplexer/demultiplexer switch offers excellent signal integrity and an eye diagram opening. The Diodes PSMUX136 Mux/DeMux features a wide input voltage range from 0 to 3.6V and a low power consumption of 35µA. The device is ideal for smartphones, tablets, NBs, and PCs.Features
- Differential bi-directional 2:1 Mux/DeMux
- Wide input voltage range of 0 to 3.6V
- High-performance switch characteristics:
- Bandwidth (-3dB): 5.5GHz (A Port); 5.3GHz (B Port)
- RON (typical): 4.6Ω (A Port); 5.7Ω (B Port)
- CON (typical): 1.5pF at 240MHz
- Low propagation delay of 0.1ns typical
- Low off-isolation of -34dB at 240MHz
- Low crosstalk of -37dB at 240MHz
- Low power consumption of 35µA typical
- Wide supply voltage of 1.8V to 5.5V
- Supports 1.8V logic on control pins
- Wide temperature range of -40°C to +125°C
- Totally lead-free and fully RoHS Compliant
- Halogen and antimony-free, “green” device
- 10-contact, UQFN (ZUA), 1.5mm x 2mm x 0.5mm (H) x 0.6mm pitch packaging
Applications
- Smartphones
- Tablets
- Notebook PCs
- PCs
- Networking devices
Additional Resources
Block Diagram
Typical Application Diagram
Inilathala: 2023-05-17
| Na-update: 2023-06-27