Qorvo QPL1840 Single-Ended MMIC RF Amplifier ICs
Qorvo QPL1840 Single-Ended Monolithic Microwave Integrated Circuit (MMIC) RF Amplifier ICs are Gallium Arsenide (GaAs) Pseudomorphic High-Electron-Mobility Transistor (pHEMT) CATV devices featuring 17dB of gain and low noise from 5MHz to 1800MHz. These Qorvo QPL1840 high linearity ICs are designed to support Broadband CATV DOCSIS 4.0 applications, such as Nodes, Amplifiers, and Remote PHY Devices, as well as Fiber to the Home (FTTH), Home Gateways, and Cable Modems. The devices are powered by a single supply that can operate at 5V to 8V with a current set from 125mA to 135mA. At 5V/125mA, the QPL1840 provides an output of 54dBmV TCP with a CCN of 51dB. The QPL1840 devices are packaged in a 3mm x 3mm 16-pin QFN case.Features
- Upstream or downstream 5 MHz to 1800 MHz operation
- 5V and 8V operation
- 17.5dB typical gain
- 54dBmV TCP at 5V
- 1.5dB noise figure at 1800MHz
- Adjustable bias using external resistors
- 3mm x 3mm 16-pin QFN package
- Lead-free, Halogen-free, and RoHS-compliant
Applications
- DOCSIS 4.0 amplifiers
- DOCSIS 4.0 optical nodes
- DOCSIS 4.0 remote PHY devices
- FTTH GPON and GEPON
- DOCSIS 4.0 cable modems and home gateways
Specifications
- +10V maximum supply voltage
- 160mA maximum supply current
- +65dBmV maximum input level
- 21dB typical reverse isolation
- 27.5°C/W typical thermal resistance
- -20dB typical downstream input/output return loss
- Upstream
- -20dB typical input return loss from 5MHz to 700MHz, -19dB from 700MHz to 850MHz
- -20dB typical output return loss
- -40°C to +100°C operating temperature range
- +150°C maximum junction temperature range
Development Tools
- QPL1840EVB-01 - 5V Downstream Evaluation Board
- QPL1840EVB-02 - 5V Upstream Evaluation Board
- QPL1840EVB-03 - 8V Downstream Evaluation Board
- QPL1840EVB-04 - 8V Upstream Evaluation Board
Functional Block Diagram
Dimensions (mm)
Recommended PCB Land Pattern
Inilathala: 2025-09-08
| Na-update: 2025-10-06