Menlo Micro MM5622 64Gbps Differential Loopback Switch

Menlo Micro MM5622 High-speed Differential Loopback Switch (DC coupled) supports differential signal switching required by the latest PCIe Gen 5, Gen 6, SerDes, and other standards. The switch can operate at 64Gbps with a 20GHz bandwidth and features low insertion loss, fast switching speed, and more than 3 billion switching cycles. The Menlo Micro MM5622 Switch is a system-in-package (SiP) that integrates the switch driver and charge pump. A host processor, through SPI or GPIO interfaces, controls the process. 

Features

  • DC to 20GHz range
  • Differential dual DP3T switch with loopback
  • Normally open, reflective actuator
  • -1.1dB at 16GHz low insertion loss
  • Greater than 3 billion switching operations
  • Integrated charge pump and driver eliminates the requirement for external biasing and driver circuitry
  • Fully controllable ports for low, medium, and high data rate signal routing
  • 8.2mm x 8.2mm LGA package

Applications

  • Automated test equipment
  • Measurement equipment
  • Semiconductor final package test
  • Compliance and loopback test
  • High-speed data digital component testing
  • Optical-electrical module testing
  • High-speed signal routing
  • TE Device Interface Boards
  • Optical-electrical module testing
  • Differential switch matrices

Functional Block Diagram

Block Diagram - Menlo Micro MM5622 64Gbps Differential Loopback Switch
Inilathala: 2025-10-21 | Na-update: 2025-10-30