Molex Chip Attenuators & Terminations

Molex Chip Attenuators and Terminations are RF attenuators that uniformly reduce the RF power at all temperatures. The temperature-variable chips are designed to reduce the attenuation at elevated temperatures, providing the optimal response needed in signal-leveling applications. These attenuators include circuits, receivers, up/down converters, and phase-matched arrays. The Surface-Mount (SMT) resistive termination allows for RF power dissipation. These devices operate within 8GHz to 18GHz frequencies and 1dB to 10dB values. The resistors are suitable for a wide range of applications and solutions. These devices are ideal for aerospace, automotive, defense and military, and telecommunications.

Features

  • Provides exceptional space savings
  • Robust materials allow high performance in harsh environments
  • Achieves specifications and affords tight tolerances
  • Supports the demands of advanced wireless, radar, and satellite communication systems
  • Performs with high stability across the frequency band
  • Durable construction for reliable operation

Applications

  • Aerospace:
    • Proximity warning systems
    • Traffic collision avoidance systems
  • Defense and military:
    • E/W and T/R modules
    • Integrated microwave assemblies
    • Phased-array radars
  • MedTech:
    • MRI power electronics
  • Telecommunications:
    • FM and TV signal transmitters
    • High-power terminations for isolators and amplifiers
Inilathala: 2025-11-04 | Na-update: 2026-02-04