Nisshinbo NT1819 High Isolation SPDT RF Switch
Nisshinbo NT1819 High Isolation SPDT RF Switch is suitable for 5G cellular infrastructure and other applications. This switch features high isolation characteristics between RF terminals and achieves 60dB isolation at 3.85GHz and 50dB isolation at 7.125GHz. It is available for various applications that require high isolation between circuits or devices.The P1 terminal and P2 terminal of NT1819 are terminated into 50Ω in the unused state. Therefore, it prevents a mismatch when another circuit is connected to the switch. The Nisshinbo NT1819 uses a compact 3mm x 3mm QFN3030-16-NA surface-mount package, enabling a small mounting area.
Features
- 3.3V typical operation voltage (VDD) with a range of 2.5V to 5.0V
- 1.8V typical low control voltage
- Low typical insertion loss (LOSS)
- 0.70dB at 0.7GHz
- 0.80dB at 3.85GHz
- 0.85dB at 4.7GHz
- 0.90dB at 6.0GHz
- 1.2dB at 7.125GHz
- High isolation
- Typical PC-P1/P2 (ISL1)
- 70dB at 0.7GHz
- 62dB at 3.85GHz
- 60dB at 4.7GHz
- 55dB at 6.0GHz
- 51dB at 7.125GHz
- Typical P1-P2 (ISL2)
- 70db at 0.7GHz
- 61db at 3.85GHz
- 60db at 4.7GHz
- 58db at 6.0GHz
- 55dB at 7.125GHz
- Typical PC-P1/P2 (ISL1)
- P-0.1dB = +31dBm typical high linearity
- 250ns typical switching time (TSW)
- Small QFN3030-16-NA 3.0mm x 3.0mm typical package
- 0.2Ghz to 7.125GHz frequency range
- 200µA typical operation current
- No DC blocking capacitor requirement unless external DC bias
- RoHS-compliant and halogen-free
- Moisture Sensitivity Level (MSL) 1
Applications
- Cellular base transceiver stations (small/macro cell, etc.)
- Other wireless communication applications
Block Diagram
Typical Application Circuit
Inilathala: 2025-10-29
| Na-update: 2025-11-04