Semitec USA AP Thermistors
Semitec AP Thermistors are super high precision radial thermistors with high heat resistance. The AP thermistors offer a tolerance of R25 and B25/85 of ±0.5%. Operating in a temperature range of -60°C to +150°C, the AP thermistors have a narrow temperature deviation and accurate temperature detection with a tolerance of ±0.5°C in -60°C to +70°C. Semitec AP thermistors are well-suited for a wide range of applications including portable devices, battery packs, fan motors, automobiles, office automation equipment, electrical household appliances, security devices, thermometers, measurement equipment, and temperature detection.Features
- Super high-precision: Tolerance on R25 and B25/85 is ±0.5%
- Narrow deviation in wide temperature range/accurate temperature detecting with a tolerance of ±0.5°C in -60°C to +70°C
- High resistance to heat with a temperature range of -60°C to +50°C
Applications
- Portable devices
- Battery packs
- Fan motors
- Automobiles
- Office equipment
- Electrical household appliances
- Security devices
- Thermometers
- Measurement equipment
- Temperature detecting
Specifications
- 1.2mW/°C dissipation factor
- 15s constant thermal time
- 6mW maximum rated power dissipation at +25°C
- 2.00kΩ to 200kΩ, ±0.5% zero-power resistance
Inilathala: 2011-10-06
| Na-update: 2022-03-11