Semtech HS2240P & HS2950P HotSwitch® Protection ICs
Semtech HS2240P and HS2950P HotSwitch® Protection ICs are designed to protect against various electrical overstress (EOS) conditions, including lightning, electrostatic discharges (ESD), short circuits, and inrush current. The HotSwitch ICs are highly-integrated power switches connected with the main power rail to turn a load on and off as needed by the application. These devices detect electrical surges and provide robust security to the downstream subsystem by gracefully disconnecting the load from the power source.The Semtech HS2240P is offered in a 3.5mm x 2.0mm x 0.57mm DFN-14 package. The HS2950P is offered in a 3.0mm x 3.0mm x 0.55mm DFN-12 package. The compact, highly integrated HotSwitch ICs make ideal replacements for conventional fuses and other protection devices, reducing the design's BOM and overall PCB space requirements.
Features
- HS2950P
- 2.7V to 29V input voltage range
- Up to 5A output current
- Low 25mΩ Ron
- Integrated load switch
- Adjustable over-voltage protection
- Adjustable current limit
- Adjustable soft start
- Automatic output discharge
- Automatic restart from all faults except OVP and UVL
- HS2240P
- 2.7V to 22 input voltage
- Up to 3.1A DC output current
- 3.9A fixed current limit (Typical)
- Low 40mΩ Ron
- High surge capability
- IEC 6100-4-5 40A (8/20μs)
- IEC 610000-4-5 2kV (1.2/50μs)
- Adjustable over-voltage protection and soft start
- Constant surge clamping voltage
Applications
- Telecommunications
- Networking equipment
- Set-top boxes
- Smart TVs
- Media players
- Consumer products
- Industrial equipment
- Servers
- USB Vbus
Videos
Application Examples
Application Diagram
Inilathala: 2022-10-03
| Na-update: 2024-05-30