Sierra Wireless / Semtech GL7812 IoT Wireless Cellular Gateway

Sierra Wireless / Semtech GL7812 IoT Wireless Cellular Gateway is a compact and robust pre-certified IoT gateway. Equipped with serial and high-speed USBs, the gateway plugs into any IoT system to swiftly provide essential product connectivity. GL7812 offers data connectivity on Cat-M, Cat-NB1/NB2, and 2G networks while supporting GNSS for positioning. 

Features

  • Small and durable plastic casing fits easily into IoT devices
  • Simplify logistics with the Sierra Wireless AirVantage IoT connectivity platform to deploy and manage field devices
  • LTE CAT-M1/NB2 (B1, B2, B3, B4, B5, B8, B9, B10, B12, B13, B17, B18, B19, B20, B25, B26, B27, B28, B66, and B85)
  • 2G fallback
  • A-GPS, GLONASS, and GALILEO location services
  • Cloud services
    • FOTA upgrades
    • Device Management option
    • Application Enablement option
    • Connectivity Management option
  • Interfaces
    • 1V8 SIM interface
    • RF interface
    • Serial link (RS232) interface
    • Power supply DC input from 6V to 24V
    • Power LED indicator
  • Embedded Secure Boot and Pre-certified Firmware
  • Windows® 7, Windows® 8, and Linux (Standard ECM, Android RIL) system drivers
  • Connection interfaces
    • 1x SIM connector
    • SMA-type RF connector
    • 1x 8-pin Micro-Fit connector for serial link (RS232) and power supply
    • Micro USB connector
  • 23dBm maximum output power (typical)
  • Antenna
    • 50Ω impedance
    • 1.5:1 maximum Rx/Tx VSWR
    • 0dB typical radiated gain (in one direction at least)
  • Bracket for screw/wall and DIN rail mounting
  • -30°C to +75°C industrial temperature range
  • 67mm x 51.5mm x 23.5mm in dimension
  • RoHS-compliant

Applications

  • Smart metering
  • Gas/water meters
  • Street lighting
  • Patient monitoring
  • Asset tracking
  • EV charging

Functional Architecture

Sierra Wireless / Semtech GL7812 IoT Wireless Cellular Gateway
Inilathala: 2024-02-02 | Na-update: 2024-03-04