Crydom / Sensata CKM Series DIN Rail Mount Relays

Crydom CKM Series DIN Rail Mount Relays feature ratings from 10A to 30A @ 60VDC, a slim 22.5mm width package, and low leakage. These devices also offer an LED input status indicator and DC control. Crydom CKM Series DIN Rail Mount Relays are offered in a rail and panel mount case.

Features

  • Ratings from 10A to 30A @ 60VDC
  • Slim 22.5mm (width) package
  • Low Leakage MOSFET Output
  • LED input status indicator
  • DC control
  • DIN Rail and Panel Mount
Inilathala: 2010-03-11 | Na-update: 2022-03-11