Sensirion SDP8xx/SDP6xx/SDP5xx Connecting Cap

Sensirion SDP8xx/SDP6xx/SDP5xx Connecting Cap is an add-on component compatible with all SDP8xx/SDP6xx/SDP5xx differential pressure sensors. It serves as a connector, compatible with the DuraClik™ Wire-to-Board Receptacle Housings. The cap makes an easy and secure connection between the cable and sensors. The Sensirion SDP8xx/SDP6xx/SDP5xx Connecting Cap is especially suited for applications where the sensor is not PCB-mounted but connected with a cable. 

Features

  • Add-on component for SDP8xx/SDP6xx/SDP5xx sensors
  • Compatible with the Molex DuraClik™ Wire to Board Receptacle Housings
  • -40°C to +85°C temperature range
  • ABS Terluran GP35 material
  • RoHS and REACH compliant
Inilathala: 2016-03-15 | Na-update: 2024-02-19