Sensirion SLQ-QT500 High Purity Liquid Flow Meter
Sensirion SLQ-QT500 High Purity Liquid Flow Meter enables fast, non-invasive measurement of liquids at a flow rate of up to 120ml/min. Dual calibration allows flow monitoring for water-based or hydrocarbon-based liquids. The straight wetted flow path of the SLQ liquid flow meter is made of PFA and Quartz, which ensures measuring aggressive chemicals. The Sensirion SLQ-QT500 flow meter's micro-thermal technology, in combination with the straight and obstacle-free flow path, makes it ideal for high-viscosity liquids.Features
- Dual calibration for IPA and H2O
- Straight flow channel, no moving parts
- For a wide range of viscosities
- Inert-wetted materials (PFA, Quartz)
- High reliability and long-term stability
- Industry-proven technology with a track record of more than ten years
- Designed for mass production
- Low signal noise
Specifications
- Liquid flow rates: up to 120ml/min
- Interface options
- Digital
- I2C-Bus
- RS485-Bus
- USB cable
- Analog
- Voltage output (0-10V)
- Current output (4-20mA)
- Additional operation modes
- Digital
- Electrical
- Supply voltage: 3.7VDC Max.
- Supply current: 6.5mA Max.
- Power-up time: 25ms
- Response time: <50ms
- Temperature range
- Operating: +5°C to +50°C
- Storage: -10°C to +60°C
- Operating humidity: 0-95%, non-condensing
- Mechanical
- Dimensions: 59mm x 35mm x 23.2mm
- Sensor tube inner diameter: ø4.5mm
- PFA tube
- Inner diameter: ø4.35mm
- Outer diameter: ø6.35mm (1/4 inch)
- Total mass: ~45g
- Operating pressure: 12 bar (175psi) Max.
- Rated burst pressure: 30 bar (435psi)
- Materials
- Connection tubing: PFA, 1/4 inch, UL 94V-0 flammability
- Capillary: Quartz, non-flammable
- Housing: PPS, UL 94V-0 flammability
- Screws and electrical connector: Stainless steel, non-flammable
- Cables: Copper (non-flammable), ETFE (UL 94V-0)
Inilathala: 2019-07-16
| Na-update: 2023-05-09