Vishay / Sfernice Automotive Thick Film Power Resistors
Vishay/Sfernice Automotive Thick Film Power Resistors offer high reliability and power/pulse capabilities in very compact packages. A high power-to-size ratio makes them a preferred solution in pulse handling applications. Offered in AEC-Q200-qualified DPak, D2Pak, and TO247 packages, these compact resistors can replace five to twenty chip resistors on a PCB.Features
- High energy ratings for harsh pulses up to 1500J/0.5s
- High power for long precharge/discharge up to 800W
- High dielectric strength for protection up to 12KVRMS
- Non-inductive wide ohmic (Ω) range
- Small sized and can replace 5 to 20 chip resistors on a PCB
- Full AEC-Q200 testing
Applications
- AMS
- Industrial
- Automotive
Specifications
- 1%, 2%, 5%, and 10% resistance tolerance options
- 150ppm/°C to 1100ppm/°C temperature coefficient range
- 200V to 500V rating range
- 20W to 150W power rating range
- -55°C up to +175°C temperature range
- PCB or chassis mount
Infographic
Inilathala: 2022-10-14
| Na-update: 2022-10-17