Siemens SITOP SEL1400 24V Limiting Selectivity Modules

Siemens SITOP SEL1400 24V Limiting Selectivity Modules offer a limiting characteristic for maximum protection on 24V load circuits. The SITOP SEL1400 limits the output current to 150% of the set value, corresponding to the overload behavior of Siemens SITOP Advanced/Standard products. These selectivity modules prevent short-circuit-related overload or voltage drop at the output of the power supply unit. Even when a power supply without overload reserves is used, the SEL1400 ensures reliable protection. The electronics continuously monitor the 24VDC input voltage. As soon as the 24VDC threatens to fail, the path with a higher current than the set current is immediately disconnected. All other load circuits continue to be supplied without interruption.

Features

  • Limiting characteristics for maximum safety
  • Four or eight load circuits per module with 1A to 5A or 2A to 10A adjustable output current range
  • Two neighboring outputs switchable in parallel (for up to 50% higher current, such as 15A with two 10A outputs)
  • Slim design matches the SITOP PSU6200
  • Single-channel diagnostics via free SIMATIC S7 blocks with extensive evaluations per output
    • Actual current
    • Current threshold
    • Reason for the shutdown
  • Push-in terminals

Applications

  • 24VDC industrial load circuits
    • Load distribution
    • Monitoring

Videos

Selectivity Module Connections and Functions

Infographic - Siemens SITOP SEL1400 24V Limiting Selectivity Modules

Electronic Monitor Application Circuit

Application Circuit Diagram - Siemens SITOP SEL1400 24V Limiting Selectivity Modules
Inilathala: 2025-03-27 | Na-update: 2025-04-03