Siemens SIMOCODE M-CP Motor Management

Siemens SIMOCODE M-CP Motor Management is designed for motor control centers (MCC) and is compatible with Ethernet-based communication. Enabling fast and reliable data transmission, the SIMCODE M-CP utilizes Single Pair Ethernet (SPE) technology, ensuring uninterrupted Ethernet communication and fulfilling the needs of switchboard operations. The SIMOCODE M-CP features a compact design and advanced functionality, and it can be adapted to different operational requirements by purchasing licenses, enabling additional functions depending on the application. With its multitude of diagnostic functions, the SIMOCODE M-CP can help increase system availability and extend the service life of motors by giving early warnings in the event of irregularities. Siemens SIMOCODE M-CP Motor Management is suitable for MCCs in various markets, including chemicals, tunnels and infrastructure, pulp and paper, mining and steel, and wastewater. 

Features

  • Optimized use of space in withdrawable designs
  • Reduction in installation expenses
  • Innovative SPE communication
  • Scalable functionality

Applications

  • Motor control centers
    • Chemicals
    • Tunnels and infrastructure
    • Pulp and paper
    • Mining and steel
    • Water and wastewater
Inilathala: 2024-10-30 | Na-update: 2026-02-12