Silex Technology AP-150AH-US 802.11ah Wi-Fi HaLow™ Access Point

Silex Technology AP-150AH-US 802.11ah Wi-Fi HaLow™ Access Point is ideal for creating large-scale, long-range wireless networks or replacing long cable runs with wireless links. The Silex Technology AP-150AH-US supports bit rates up to 32.5Mbps over distances more than ten times longer than traditional 2.4GHz, 5GHz, and 6GHz Wi-Fi. The device operates with low power, making installation convenient by allowing it to be powered via another device's USB. It also supports 12V/24V DC power, compatible with industrial equipment power sources.

Features

  • Compliant with IEEE 802.11ah
  • 1/2/4/8MHz channel bandwidth support
  • Up to 32.5Mbps PHY bit rate
  • +24dBm transmission power
  • 10BASE-T/100BASE-TX Ethernet interface
  • Open/Enhanced Open/WPA3 security
  • 5V power supply from USB Type-C™
  • 12/24V power supply from DC connector
  • Remote device management by AMC manager or embedded web server

Applications

  • Surveillance
  • Access control
  • Asset management
  • Building automation
  • Long-range data transfer from imaging devices to a computer or network
  • Factory automation
  • 3D scanners
  • X-ray DR systems
  • Wildlife monitoring
  • Tablet camera data for facility management
Inilathala: 2024-07-24 | Na-update: 2024-08-05