Silex Technology IM-100-EB Ethernet Boards
Silex Technology IM-100-EB Ethernet Board offers plug-and-play Wi-Fi® 6 to retrofit any Ethernet-based product. This board streamlines product development, cuts costs, accelerates time to market, and improves communication reliability. The IM-100-EB Ethernet boards have a long chipset lifecycle and are fully customizable to meet unique requirements. These boards are a board-level solution that seamlessly integrates with any enclosure of the user's choice. The IM-100-EB Ethernet boards include all the necessary components for wireless integration, such as a processor, memory, and wireless LAN driver. The IM-100-EB-C board features the MHFx1 antenna terminal, while the IM-100-EB-A board features an onboard antenna. These boards operate within the -40°C to 85°C temperature range and are available in 54mm x 35mm x 11.8mm dimensions.Features
- Plug-and-play Wi-Fi® 6 to retrofit any Ethernet-based product
- Accelerates time to market
- Low development costs
- Enhance product reliability
- Fully customizable solutions
Specifications
- IEEE 802.11 a/b/g/n/ac/ax (1x1) 2.4/5GHz wireless LAN standard
- Antenna terminal:
- MHFx1 (IM-100-EB-C)
- Onboard antenna (IM-100-EB-A)
- LAN (100BaseTX)
- WAP™/WAP2™/WAP™3 Enterprise security (EAP-TLS, EAP-TTLS, EAP-PEAP, EAP-FAST)
- 5V operating voltage
- -40°C to 85°C operating temperature range
- 54mm x 35mm x 11.8mm dimensions
Inilathala: 2025-05-19
| Na-update: 2025-07-23