Silex Technology SX-PCEAC2 2x2 Dual-Band 802.11ac Combo Modules

Silex Technology SX-PCEAC2 2x2 Dual-Band 802.11ac Combo Modules are WLAN plus Bluetooth® combo solution. The modules support 2x2 MU-MIMO with two spatial streams designed to deliver superior WLAN and BT performance. The SX-PCEAC2 modules are designed for devices that require wireless connectivity in a small form factor combined with high performance that reaches up to 867Mbps. These SX-PCEAC2 combo modules are powered by a Qualcomm Atheros radio chip, the QCA6174-5 that features 2x2 wave 2 MU-MIMO technology. The 2x2 dual-band modules are available in surface mount (M.2 LGA Type), M.2 1630 PCI Express card, and half mini PCIe form factors.

The 802.11ac WLAN plus BT combo modules support WPA and WPA2 including 802.1x Extensible Authentication Protocol (EAP) types and provide robust security for enterprise demands. These SX-PCEAC2 modules operate at a 3.3V supply voltage and -20°C to 70°C temperature range. The SX-PCEAC2 modules are available in 12mm x 16mm x 1.5mm (SX-PCEAC2-SMT), 30mm x 26.8mm x 3.4mm (SX-PCEAC2-HMC), and 16.5mm x 30mm x 2.34mm (SX-PCEAC2-M2) dimensions.

Features

  • Dual-band 802.11ac Wave2 with MU-MIMO:
    • Supports 2x2 MU-MIMO with two spatial streams designed to deliver superior WLAN and BT performance
  • Multiple form factors for diverse needs:
    • Available in surface mount (M.2 LGA Type), M.2 1630 PCI Express card, and half mini PCIe form factors
  • Enterprise security support:
    • WPA and WPA2 including 802.1x EAP types
    • Provides robust security for enterprise demands
  • Qualcomm’s authorized design center:
    • Direct access to their design information helps to provide premium hardware and software support from design through deployment
  • Modular certifications and approvals available for:
    • FCC (USA), IC (Canada), ETSI (Europe), and MIC (Japan)

Specifications

  • QCA6174-5 chipset
  • Host interfaces:
    • WLAN: PCIe
    • BT: USB
  • 802.11a/b/g/n/ac (2x2) radio specifications
  • Bluetooth v5.0 (BR/EDR/LE)
  • 3.3V operating supply voltage
  • -20°C to 70°C operating temperature range
  • Dimensions:
    • SX-PCEAC2-SMT: 12mm x 16mm x 1.5mm
    • SX-PCEAC2-HMC: 30mm x 26.8mm x 3.4mm 
    • SX-PCEAC2-M2: 16.5mm x 30mm x 2.34mm

Block Diagram

Block Diagram - Silex Technology SX-PCEAC2 2x2 Dual-Band 802.11ac Combo Modules
Inilathala: 2021-03-02 | Na-update: 2022-03-11