Silicon Labs SLSTK2030A EFM8LB1 Laser Bee Starter Kit
Silicon Labs SLSTK2030A EFM8LB1 Laser Bee Starter Kit provides an excellent introduction to the EFM8 Laser Bee MCUs. The kit includes peripherals and sensors that demonstrate many of the Silicon Labs EFM8 Laser Bee MCU's features and capabilities. Designers can also use the kit as a starting point for application development.Features
- EFM8LB12F64E MCU with 64kB Flash and 4kB RAM
- 20-pin expansion header
- Power sources include USB and CR2032 battery
- Two user buttons, one tri-color LED
- 8-direction joystick
- Ultra-low power 128x128 pixel Memory-LCD
Kit Contents
- EFM8LB1 Laser Bee starter kit board
- Getting started card
- 1 x CR2032 battery
- 1 x mini USB cable
Block Diagram
Hardware Layout
Inilathala: 2015-11-05
| Na-update: 2025-08-05