Silicon Labs EFR32MG29 Series 2 Multiprotocol Wireless SoCs
Silicon Labs EFR32MG29 Series 2 Multiprotocol Wireless SoCs are ideal for battery-powered Internet of Things (IoT) end devices. With support for both buck and boost DC-DC, the Silicon Labs EFR32MG29 can provide the ultimate battery flexibility. Buck DC-DC is ideal for devices that run on batteries with a voltage range from 1.8V to 3.8V, such as coin cells and dual alkaline cells. The boost DC-DC operates from 1.2V to 1.7V and is ideal where smaller form-factor or lower-cost batteries, such as button cells or single alkaline cells, are required.These tri-core devices feature an Arm® Cortex®-M33 running up to 76.8MHz and dedicated cores for the radio and security, offloading timing-critical operations. With key features like high-performance 2.4GHz RF, low current consumption, and Secure Vault™ High, IoT device makers can create smart, robust, and energy-efficient products that are secure from remote and local cyberattacks. In addition, 1024KB of flash and 256KB of RAM ensure there is enough memory for Zigbee and multiprotocol applications.
Features
- Low-power wireless system-on-chip
- High-performance 32-bit, 76.8MHz Arm Cortex-M33 core with DSP instruction and floating-point unit for efficient signal processing
- 1024KB of flash program memory
- 256KB of RAM data memory
- 2.4GHz radio operation
- Radio performance
- -102.2dBm sensitivity at 250kbps O-QPSK DSSS
- -106.8dBm sensitivity at 125kbps GFSK
- -99dBm sensitivity at 1Mbit/s GFSK
- -96.1dBm sensitivity at 2Mbit/s GFSK
- Up to 8dBm TX power
- Low system energy consumption
- 4.1mA RX current (250kbps O-QPSK DSSS)
- 3.6mA RX current (1Mbps GFSK)
- 4mA TX current at 0dBm output power
- 9mA TX current at 6dBm output power
- 11mA TX current at 8dBm output power
- 30μA/MHz in Active Mode (EM0) at 76.8MHz
- 3.4μA EM2 DeepSleep current (256KB RAM retention and RTC running from LFXO)
- 1.5μA EM2 DeepSleep current (16KB RAM retention and RTC running from LFXO)
- 0.16μA EM4 current
- Supported modulation format
- OQPSK DSSS
- 2x (G)FSK with fully configurable shaping
- (G)MSK
- Secure Vault™ High
- Hardware cryptographic acceleration for AES128/192/256, ChaCha20-Poly1305, SHA-1, SHA-2/256/384/512, ECDSA+ECDH(P-192, P-256, P-384, P-521), Ed25519 and Curve25519, J-PAKE, and PBKDF2
- True Random Number Generator (TRNG)
- Arm TrustZone®
- Secure boot (root of trust secure loader)
- Secure debug unlock
- DPA countermeasures
- Secure key management with PUF
- Anti-tamper
- Secure attestation
- Protocol support
- Zigbee PRO / Green Power
- BLUETOOTH® Low Energy (LE)
- Proprietary
- Wide selection of MCU peripherals
- Analog-to-Digital Converter (ADC)
- 12-bit at 1Msps
- 16-bit at 76.9ksps
- Analog Comparator (ACMP)
- Up to 26x general-purpose I/O pins with output state retention and asynchronous interrupts
- 8-channel DMA controller
- 12-channel Peripheral Reflex System (PRS)
- 2x 32-bit timer/counter with 3x compare/capture/PWM channels
- 3x 16-bit timer/counter with 3x compare/capture/PWM channels
- 32-bit real-time counter
- 24-bit low-energy timer for waveform generation
- 1x watchdog timer
- 2x universal synchronous/asynchronous receiver/transmitter [UART/SPI/SmartCard (ISO 7816)/IrDA/I2S]
- 2x enhanced universal synchronous/asynchronous receiver/transmitter (UART/SPI)
- 2x I2C interface with SMBus support
- Digital microphone interface (PDM)
- Precision low-frequency RC oscillator to replace 32kHz sleep crystal
- RFSENSE with selective OOK mode
- Die temperature sensor with ±1.5°C accuracy after single-point calibration
- Coulomb counter integrated into buck DC-DC
- Analog-to-Digital Converter (ADC)
- Wide operating range
- Devices with buck DC-DC
- 1.8V to 3.8V supply range
- -40°C to 125°C operating temperature range
- Devices with boost DC-DC
- 1.2V to 1.7V supply range
- -20°C to +55°C operating temperature range
- Devices with buck DC-DC
- QFN40 package, 5mm x 5mm x 0.85mm with a 0.4mm pitch
Applications
- Smart homes
- Building automation
- Security systems
- Portable medical
- Home end devices
- Fleet/Asset monitoring
- Industrial automation
- Access control
- Bluetooth mesh
- Sports, fitness, and wellness devices
- Power tools
Block Diagram
Inilathala: 2025-07-21
| Na-update: 2025-10-22