Silicon Labs EM35X-BBRD Breakout Board

Silicon Labs EM35X-BBRD Breakout Board is a testbed for network hardware and applications. This breakout board has an associated EM35x module that can be deployed as a node within a network application. The EM35X-BBRD breakout board connects with an InSight Adapter (ISA3) through two communication links: the InSight Port (ISP) and the DEI Port. This allows the breakout board's EM35x module to interface with InSight Desktop (ISD) through the ISA's InSight Port and wired Ethernet connection. Silicon Labs EM35X-BBRD breakout board also has a prototype breadboard area for application-specific hardware development.

Features

  • Designed to evaluate EM35x ARM SoCs
  • RS-232, SPI, and UART interface types
Inilathala: 2019-06-27 | Na-update: 2024-01-09