Silicon Labs SiWx917-DK2605A Wi-Fi® 6 & BLUETOOTH® LE Dev Kit

Silicon Labs SiWx917-DK2605A SiWx917 Wi-Fi® 6 and BLUETOOTH® LE Dev Kit is a compact yet feature-packed development platform for quickly testing, developing, and prototyping wireless IoT applications. The Silicon Labs SiWx917-DK2605A includes a wide range of sensors, various peripheral devices, and a Qwiic connector, allowing users to explore the endless world of SparkFun expansion hardware.

Features

  • Based on the SiWG917M111MGTBA Wi-Fi 6 and Bluetooth LE SoC
  • 8MB Flash, 8MB external PSRAM, 7x7 QFN, -40 to +85C
  • Integrated on-board chip antenna
  • RF front-end design based on external RF Switch and BPF, RF connector for conducted RF measurements
  • On-board sensors
    • Temperature sensor (Si7021)
    • Humidity sensor (Si7021)
    • 6-axis inertial sensor (ICM-20689)
    • 2x digital microphones (ICS-43434)
    • Ambient light sensor (VEML6035)
  • Probe points for power measurements
  • Qwiic connector for compatibility with SparkFun’s expansion hardware (sensors, cameras, LCD, etc.)
  • USB port
    • Board power
    • Serial communication (ISP bootloader)
  • On-board debugger
    • SWD
    • PTI
    • VCOM

Kit Contents

  • 1x BRD2605A SiWx917 Wi-Fi 6 and Bluetooth LE development kit

Hardware Layout

Silicon Labs SiWx917-DK2605A Wi-Fi® 6 & BLUETOOTH® LE Dev Kit
Inilathala: 2024-09-09 | Na-update: 2025-05-28