Silicon Labs xG23 868-915MHz Radio Board Kits

Silicon Labs xG23 868-915MHz Radio Board Kits work with the WSTK main board SLWMB4001A (not included) to support the development of Wireless loT devices. The kit includes a +14dBM or +20dBm 868-915MHZ radio board that provides a complete reference design for the EFR32xG23 Wireless SoC.

Features

  • +14dBm or +20dBm radio board based on the xG23 512kB Flash QFN48 SoC
  • SMA connector

Kit Contents

  • BRD4204D xG23 868-915 MHz +14dBm or +20dBm radio board
  • 868MHz antenna
  • 915MHz antenna
Inilathala: 2021-08-30 | Na-update: 2022-03-11