Silicon Labs MGM220P Wireless Gecko Bluetooth Modules
Silicon Labs MGM220P Wireless Gecko Bluetooth Modules are designed and built to meet the performance, security, and reliability requirements of battery-powered IoT products for mesh networks. These modules are based on EFR32MG22 SoC and enable Zigbee End Node and Green Power®, and Bluetooth® Low Energy connectivity. This helps in delivering best-in-class RF range and performance, future-proof capability for feature and OTA firmware updates, enhanced security features, and low energy consumption. The MGM220P modules incorporate a built-in antenna, 32-bit ARM Cortex-M33 core (at up to 76.8MHz), 512kB/32kB of Flash/RAM memory, and up to 8dBm transmission power.The MGM220P wireless modules come with fully-upgradeable, robust software stacks, world-wide regulatory certifications, and advanced development and debugging tools. These wireless Gecko Bluetooth modules offer support to minimize and simplify the engineering and development of end-products for accelerating the time-to-market. Typical applications include Zigbee Green Power, Zigbee end devices home automation, lighting and building controls, and industrial sensors.
Features
- Built-in antenna
- Zigbee End Nodes, Zigbee Green Power, Bluetooth 5.2, and Bluetooth mesh low power node
- Up to 8dBm TX power
- -98.9dBm BLE RX sensitivity at 1Mbps
- 32-bit ARM Cortex-M33 core at up to 76.8MHz
- 512kB/32kB of Flash/RAM memory
- Optimal selection of MCU peripherals
- 24 GPIO pins
- 12.9mm x 15mm package
Applications
- Zigbee Green Power
- Zigbee end devices home automation
- Lighting and building controls
- Industrial sensors
RELATED SOLUTIONS
BLOCK DIAGRAM
Inilathala: 2020-09-30
| Na-update: 2022-03-11