Vishay / Siliconix SIHx17N80AEF Series Power MOSFETs

Vishay / Siliconix SIHx17N80AEF Series Power MOSFETs deliver a low figure-of-merit and low effective capacitance. The SIHx17N80AEF MOSFETs have reduced switching and conduction losses. The Vishay / Siliconix SIHx17N80AEF Series Power MOSFETs feature an 850V drain-source voltage and are ideal for server and telecom power supplies, lighting, and industrial applications.

Features

  • Low figure-of-merit (FOM) Ron x Qg
  • Low effective capacitance (Co(er))
  • Reduced switching and conduction losses
  • Avalanche energy rated (UIS)

Applications

  • Server and telecom power supplies
  • Switch mode power supplies (SMPS)
  • Power factor correction power supplies (PFC)
  • Lighting
    • High-intensity discharge (HID)
    • Fluorescent ballast lighting
  • Industrial
    • Welding
    • Induction heating
    • Motor drives
    • Battery chargers
    • Solar (PV inverters)

Package Style

Vishay / Siliconix SIHx17N80AEF Series Power MOSFETs
Inilathala: 2021-02-05 | Na-update: 2022-03-11