Vishay / Siliconix SQ2361 Automotive P-Channel 60V Power MOSFET
Vishay / Siliconix SQ2361 Automotive P-Channel 60V Power MOSFET is AEC-Q101 qualified and 100% Rg and UIS tested. This device offers typical ESD protection to 800V and has an RDS(on) of the only 0.15Ω at 10V VGS or 0.20Ω at 4.5V. Vishay / Siliconix SQ2361 Automotive P-Channel 60V Power MOSFET is halogen free, according to IEC 61249-2-21 definition, and complies with RoHS Directive 2002/95/EC. It is a part of the Vishay / Siliconix TrenchFET® Power MOSFET line.Features
- TrenchFET power MOSFET
- AEC-Q101 qualified
- 800V typical ESD protection
- 100% Rg and UIS tested
- Halogen free according to IEC 61249-2-21 definition
- Compliant to RoHS Directive 2002/95/EC
Inilathala: 2012-02-28
| Na-update: 2022-03-11