Siretta Delta 54 WB 5G/4G/Wi-Fi Terminal-Mount Antenna

Siretta Delta 54 Wideband 5G/4G and Wi-Fi® Terminal-Mount Antenna is a high-efficiency dipole antenna covering a wide frequency range from 600MHz to 6000MHz. This N-Type female antenna is optimized for peak performance across the 1800MHz to 6000MHz band, supporting the full spectrum of sub-6GHz 5G NR, 4G LTE, legacy cellular, Wi-Fi, and ISM bands. The Delta 54 is engineered to provide reliability in outdoor installations, featuring a robust IP67-rated housing with direct mounting on wireless routers, industrial gateways, and telemetry devices. Siretta Delta 54 Wideband 5G/4G/Wi-Fi Terminal-Mount Antenna is ideal for applications requiring long-term connectivity across a wide variety of wireless technologies.

Features

  • High-efficiency dipole terminal antenna
  • Operates between 600MHz and 5900MHz
  • Supports 5G NR / 4G LTE / Cat M / NB-IoT / 3G UMTS
  • Supports dual-band Wi-Fi 2.4G and 5G
  • Terminated with N-Type (F) connector
  • IP67 waterproof enclosure
  • Omnidirectional radiation pattern
  • Ground-plane independent

Applications

  • Industrial routers and cellular gateways
  • Smart city infrastructure, lighting, and waste management
  • Outdoor wireless telemetry systems
  • Building and perimeter security for LTE/5G-connected cameras

At a Glance

Chart - Siretta Delta 54 WB 5G/4G/Wi-Fi Terminal-Mount Antenna
Inilathala: 2025-07-25 | Na-update: 2025-08-08