Siretta Delta 55 WB 5G/4G Terminal-Mount Dipole Antenna

Siretta Delta 55 Wideband 5G/4G Terminal-Mount Dipole Antenna comes standard with an SMA male connector and is designed for wideband coverage across a broad frequency range of 600MHz to 6000MHz. This compact antenna is ideal for applications needing reliable performance across various wireless technologies, with primary support for 5G NR, LTE, UMTS, and GSM. The blade-style, terminal-mount design is ground-plane independent and sealed to an IP67 rating for protection against water and dust ingress. Siretta Delta 55 Wideband 5G/4G Terminal-Mount Dipole Antenna is designed for indoor and outdoor applications, including LPWAN, networking gateways, smart metering enclosures, building and perimeter security, and communication terminals.

Features

  • Supports 5G NR / 4G LTE / 3G UMTS / 2G quad-band GSM
  • Supports both LTE Cat M and LTE Cat NBIoT
  • Covers wideband range from 600MHz to 6000MHz
  • SMA (male) connector
  • IP67-rated housing for outdoor and harsh environments
  • Omnidirectional dipole
  • Ground-plane independent

Applications

  • IoT and LPWAN for asset tracking, agriculture, and monitoring
  • Networking gateways
  • Industrial wireless equipment
  • Smart metering enclosures
  • Building and perimeter security for LTE/5G-connected cameras
  • Ruggedized communication terminals
  • Telemetry and control systems

At a Glance

Chart - Siretta Delta 55 WB 5G/4G Terminal-Mount Dipole Antenna
Inilathala: 2025-07-25 | Na-update: 2025-08-01