SkyHigh Memory S34ML16G3 SLC NAND Flash Memory
SkyHigh Memory S34ML16G3 SLC NAND Flash Memory features Open NAND Flash Interface (ONFI) compliance with a multiplexed address, data, and commands. These flash memory offers 16Gb density and various security features, including OTP area, serial number, and hardware program/erase disabled during power transition. The S34ML16G3 SLC NAND also features a multiplane program and erase commands, copy back program, and multiplane copy back program. The read page time for the single plane is 45µs and 55µs for a multiplane. These SLC NAND are available in a Pb-free and low halogen 12mm x 20mm x 1.2mm 48-pin TSOP package.Features
- 16Gb (4Gb x 4) density
- Architecture
- 8-bit input/output bus width
- Page size
- 4Gb: (2048 + 128) bytes; 128-byte spare area
- 64 pages block size
- 4Gb: 128KB + 8KB
- Plane size
- 4Gb: 2048 blocks per plane or (256MB + 16MB)
- Device size
- 4Gb: Two planes per device or 512MB
- NAND flash interface
- Open NAND Flash Interface (ONFI) 1.0 compliant
- Address, data, and commands multiplexed
- Supply voltage
- 3.3V device: VCC=2.7V to 3.6V
- Security
- OTP area
- Serial number (unique ID)
- Hardware program/erase disabled during power transition
- Volatile and permanent block protection
- Multiplane program and erase commands
- Copy back program
- Multiplane copy back program
- Reset (FFh) command is required after power-on as a first command
- Pb-free and low halogen
- 12mm x 20mm x 1.2mm 48-pin TSOP package
Functional Block Diagram
16Gb (4Gb x 4) w/ 2 CE# Block Diagram
Inilathala: 2020-02-04
| Na-update: 2024-08-30