Skyworks Solutions Inc. Si86ISOLIN-KIT ISOLinear Reference Design

Skyworks Solutions Inc. Si86ISOLIN-KIT ISOLinear Reference Design is intended for designers looking for a complete, high-performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This Skyworks Solutions reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100kHz (at 12-bit resolution) to 500kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal and transmits the resulting digital signal through a Si86xx digital isolator. It then filters the resulting output to reconstruct the analog input signal. The heart of the ISOlinear reference design is a 150Mbps Si86xx digital isolator. The board is populated with three 5kV isolator variants: one Si8630BD 5kV 3-channel isolator and two Si8630ED 5kV 3-channel isolators.

Applications

  • Isolation amplifiers for sensors
  • Ground loop elimination
  • Level shifting
  • Motor control

Kit Contents

  • Si86xxISOLIN Evaluation Board (Si86xxIsoLin-EB)
    • Multiple Si8630 150Mbps digital isolators in a widebody SOIC-16 package

Required Equipment

  • Two DC power supplies (isolated)
  • Two red and black banana-to-banana cables
  • Two standard coaxial cables with male connectors on each end
  • Si86xxIsoLin evaluation board (board under test)
  • Si86xxIsoLin User’s Guide
Inilathala: 2019-10-01 | Na-update: 2024-02-06