Skyworks Solutions Inc. SI34071AC12V8KIT Evaluation Kit
Skyworks Solutions Inc. SI34071AC12V8KIT Evaluation Kit offers an isolated, forward topology evaluation board as a reference design for a power supply in Power over Ethernet (PoE) Powered Device (PD) applications. The Skyworks Solutions Inc. board provides a 12V/6A isolated output. Additionally, it features IEEE 802.3bt interfacing and power supply control in a single chip solution with the Si34071 PoE IC.Features
- IEEE 802.3bt compliant
- EMI compliant
- 91% efficiency
- High integration
- Simple 9600-baud UART interface
- Autoclass feature
- Integrated transient overvoltage protection
- Thermal shutdown protection
- 5mm x 5mm 32-pin QFN package
Layout
Simplified Block Diagram
Inilathala: 2021-04-12
| Na-update: 2022-03-11