Skyworks Solutions Inc. Si535x-EVB Evaluation Board
Skyworks Solutions Inc. Si535x-EVB Evaluation Board is used for evaluating the Si5350 and Si5351 any-frequency, <125MHz CMOS clock generators + VCXO. This evaluation board is fully powered from a single USB port and contains an onboard 27MHz crystal for asynchronous operation.Features
- Fully-powered from a single USB port
- Onboard 27MHz crystal for asynchronous operation
- SMA and test point hook for interfacing to an external clock reference
- Jumper-selectable VDD and VDDOx allows device to operate at 2.5V or 3.3V
- Voltage supply jumpers provide easy access for use with external supplies
Board Layout
Inilathala: 2019-08-12
| Na-update: 2024-01-30