Skyworks Solutions Inc. SI86SLxx-KIT Evaluation Kit
Skyworks Solutions Inc. SI86SLxx-KIT Evaluation Kit is designed to simplify basic functional testing and engineering validation of the SI86Sx Digital Isolators. The SI86Sx Series Digital Isolators include single-channel, dual-channel, multi-channel, and I2C options. These devices offer up to 6.0kVRMS isolation with data rates up to 150Mbps.The Skyworks Solutions Inc. SI86SLxx-KIT Evaluation Kit features two devices from the SI86Sx Digital Isolator series selected to demonstrate the low power and sleep modes:
- Si86SL42 4-Channel 6kVRMS 150Mbps Digital Isolator in a WB SOIC-16 package
- Si86SM42 4-Channel 6kVRMS 150Mbps Digital Isolator in a WB SOIC-16 package
Onboard headers enable easy access to all signal pins of each device.
Board Layout
Inilathala: 2023-02-14
| Na-update: 2023-04-06