Skyworks Solutions Inc. SKY13592-689LF Single-Pole Double-Throw Switch
Skyworks SKY13592-689LF Single-Pole Double-Throw Switch is for mode switching in WLAN applications and uses advanced switching technologies to maintain low insertion loss and high isolation for all switching paths. The switch has high-linearity performance, making it an ideal choice for low-power transmit/receive applications.The SKY13592-689LF has integrated DC blocking capacitors with no external DC blocking capacitors required. The switch is manufactured in a compact, 1mm × 1mm × 0.5mm, 6-pin exposed pad plastic Micro Lead-frame Package Dual (MLPD) package.
Features
- 1.0 to 6.0GHz broadband frequency range
- Low insertion loss (0.45dB typical @ 2.45GHz)
- High isolation (35dB typical @ 2.45GHz)
- Excellent linearity performance (IP0.1dB = +30dBm)
- Integrated DC blocking capacitors
- Ultraminiature MLPD (6-pin, 1mm × 1mm × 0.5mm)
- MSL1, 260ºC per JEDEC J-STD-020
Applications
- WLAN 802.11 a/b/g/n/ac networks
- WLAN repeaters
- ISM band radios
- Low power transmit/receive systems
- Smartphones
- Connectivity modules
Block Diagram
Schematic
Inilathala: 2017-01-26
| Na-update: 2022-03-11