Advanced Energy / SL Power
As part of Advanced Energy since 2022, SL Power / Advanced Energy is a global leader in designing and manufacturing AC/DC power conversion solutions used by original equipment manufacturers (OEMs). Products include standard, modified, and completely custom turnkey solutions that are optimized for thermal management, reliability, EMI/EMC, power density, and power efficiency.
View Products by Category:
Mga Tampok na Produkto ng Advanced Energy / SL Power
LPP300 Open Frame Power Supplies
300W single-output AC-DC power supplies, designed for medical and industrial applications.
LPP200 200W Low-Profile Open-Frame Power Supplies
Offers an 85VAC to 264VAC input voltage and three nominal main outputs of 12V, 24V, or 48V.