Advanced Energy / SL Power MU425S 425W Medical Grade AC/DC Power Supplies

Advanced Energy / SL Power MU425S 425W Medical Grade AC/DC Power Supplies are single-output components designed to power professional healthcare devices. These power supply models are available with main output voltages of 12V, 18V, 24V, 36V, and 48V, with an isolated 12V/1A fan output and 5V/2A standby voltage. These power supplies meet Means of Patient Protection (MOPP) input-to-output isolation. The MU425 models are also RoHS compliant and meet EN61000-4-2, EN61000-4-3, and EN61000-4-6 requirements for Home Healthcare applications.

Features

  • Up to 425W of air-cooled power and 300W with convection
  • 3.3” x 6.2” x 1.62” package
  • 90VAC to 264VAC universal input range
  • 5V standby output at 2A
  • 12V fan output
  • Inhibit, power fail, DC ok signals, and remote sense
  • Approved to CSA/EN/IEC/UL60601-1, 3rd edition 2 MOPP isolation
  • Meets EN61000-4-2, EN61000-4-3, and EN61000-4-6 requirements for Home Healthcare applications
  • 88% efficiency (typical)
  • 3-year warranty
  • RoHS compliant

Specifications

  • Output current
    • 3.8A to 22.0A with convection
    • 6.5A to 32.2A with 200LFM air
    • 75KHz typical output switching frequency
  • 120mVpk-pk to 480mVpk-pk ripple and noise
  • 3% regulation
  • 130% to 170% OCP threshold at full load
  • 110% to 130% OVP threshold
  • Input current
    • 115VAC at 5.2A
    • 230VAC at 2.5A
  • Temperature ranges
    • -10°C to +70°C operating
    • -40°C to +85°C storage
Inilathala: 2016-06-27 | Na-update: 2024-06-11