Soldered 100812 16x2 LCD Display
Soldered 100812 16x2 LCD Display features an HD44780 controller to display text, symbols, and values from Dasduino/Arduino. This device displays 16 characters in 2 lines and is available in black character color. The 100812 16x2 LCD comes in adjustable Red, Green, and Blue background colors. This LCD offers 5V voltage in a 16-pin male straight unsoldered header. The 16x2 LCD is ideal for projects that require sending clearly visible and legible output information.Features
- Black character color
- Adjustable Red, Green, and Blue (RGB) background colors
- 5V voltage
- Comes with a male 16-pin straight unsoldered header
- 64.5mm x 16mm / 2.5″ x 0.6″ screen dimensions
- 80mm x 36mm x 12mm/3.1″ x 1.4″ x 0.5″ dimensions
Applications
- Projects that require sending clearly visible and legible output information
LCD Overview
Inilathala: 2024-11-26
| Na-update: 2024-12-04