SOURIAU Trim Trio UTO Connectors

Souriau Trim Trio UTO Metal Circular Connectors are a robust, sealed, waterproof connector solution. The connectors feature Dynamic IP68/69K sealing performance and a rapid and secure 1/3-turn bayonet coupling. They are available in 8 shell sizes and 8 insert arrangements. The UTO series is ideal for cat5e Ethernet applications.

Features

  • IP68/69K dynamic mated
  • EMI shielded
  • 48 and 96 hours of salt spray resistance
  • 1/3 bayonet coupling
  • Mixed power and signal layouts

Specifications

  • -40°C to +105°C operating temperature range
  • UL94 V-0 flammability rating
  • 65dB at 100MHz shielding effectiveness
  • 500 matings and unmatings durability per MIL-C-26842

Applications

  • Energy and power
  • Off-road, mining, and railway
  • Building automation and control
  • Instrumentation and measurement
  • Data infrastructure
  • Stage lights
Inilathala: 2014-10-16 | Na-update: 2026-02-19