SparkFun Configurable OpAmp Board (TSH82)
SparkFun Configurable OpAmp Board (TSH82) is designed for performance and flexibility by having two gain stages independently accessible on the header pins. Each stage is natively configured as an inverting amplifier and can be strung together to expand the capabilities of the OpAmp. Configure each stage for non-inverting operation, differential input, and DC input coupling with jumpers on the back of the board.Features
- Two gain stages, each one independently accessible on the header pins
- Each stage natively configured as an inverting amplifier can also be strung together to expand capabilities
- Jumpers on the back of the board can be used to configure each stage for non-inverting operation, differential input, and DC input coupling
- Default configuration is inverting with a gain of -4.7 and a bandwidth of almost 10MHz
- Input signals are AC coupled, and possess an input impedance of 10K with a low-frequency cutoff of 15.9Hz
- The board can operate with a single-ended DC power supply of 4.5V to 12V, or a bipolar supply from ±2.25V to ±6V
Videos
Additional Resource
Inilathala: 2018-11-07
| Na-update: 2023-01-06