SparkFun DIGI X-ON™ Kit for LoRaWAN®

SparkFun DIGI X-ON™ Kit for LoRaWAN® includes all that designers need to get an IoT system up and running within minutes. The kit incorporates a DIGI HX15 Gateway, an innovative SparkFun IoT node for the LoRaWAN board, and a dual-action SparkFun ENS160/BME280 (Qwiic) environmental combo board. The SparkFun DIGI X-ON Kit implements an easy and quick setup and connection of a LoRaWAN-based IoT Device that is usually convoluted and requires configuration-intensive effort. The kit also features a free 30-day DIGI X-ON device management platform subscription and cellular connectivity.

Features

  • 16MB of flash
  • 8MB PSRAM
  • Qwiic connector
  • On-board Lithium Ion (LiPo) battery charging
  • Fuel gauge circuits
  • microSD card
  • Variety of IO pins
  • RGB LED and user button

Specifications

  • DIGI HX15 Gateway for LoRaWAN (EU)
    • EU Interfaces
      • RJ-45, 10M/100M/1000M Ethernet backhaul
      • Cellular Backhaul - LTE Cat 1 or Cat M1/NB-IoT multi-region, up to 10Mbps, with 2G fallback for EU
      • Supported bands LTE of B1, B3, B7, B8, B20, B28A; 3G: B1, B8; 2G: B3, B8
      • LTE SIM - micro SIM (3FF), pre-activated SIM card included on LTE gateways
      • LTE, 3G, 2G,3G (SMA type), omnidirectional, 50Ω, max. input 25W cellular antennas
    • LoRa Specs
      • EU868 regional bands
      • +27dBm max TX power
      • -138dBm RX sensitivity
      • 8Rx / 1Tx channels
      • -1.6dBm (SMA type), 50Ω, omni-directional, max. input 25W LORA antenna
  • DIGI HX15 Gateway for LoRaWAN (US)
    • US Interfaces
      • RJ-45, 10M/100M/1000M Ethernet backhaul
      • Cellular Backhaul - LTE Cat 1 or Cat M1/NB-IoT multi-region, up to 10Mbps, with 2G fallback for EU
      • Supported bands LTE of B2, B4, B12; 3G: B2, B4, B5
      • LTE SIM - micro SIM (3FF), pre-activated SIM card included on LTE gateways
      • LTE, 3G, 2G,3G (SMA type), omnidirectional, 50Ω, max. input 25W cellular antennas
    • LoRa Specs
      • US915 regional bands
      • +27dBm max TX power
      • -138dBm RX sensitivity
      • 8Rx / 1Tx channels
      • -1.7dBm (SMA type), omnidirectional, 50Ω, max. input 25W LORA antenna
  • SparkFun IoT Node for LoRaWAN
    • Raspberry Pi Foundation's RP2350A Microcontroller
      • 15 Multifunctional GPIO Pins
      • Up to eight 2-channel PWMs
      • Up to two UARTs
      • Up to two I2C buses
      • Up to two SPI buses
      • External memory
        • 16MB QSPI Flash memory
        • 8MB PSRAM memory
    • DIGI's XBee® LR module
      • LoRaWAN transceiver
      • Modular certifications for FCC and IC
      • Frequency range of SM 902MHz to 928MHz, 868MHz to 870MHz
    • General features
      • 83mm x 59mm dimensions
      • USB-C® connectors
        • USB 1.1 host/device support
        • XBLR
      • 2-pin JST connector for LiPo battery (not included)
      • 4-pin Qwiic connector
      • LiPo charger MCP73831 charger management controller at 500mA charge rate
      • MAX17048 LiPo fuel gauge
      • XBLR/UART selection switch
  • SparkFun Environmental Combo Breakout ENS160/BME280 (Qwiic)
    • 2x Qwiic-enabled connectors
    • Input voltage range of typically 3.3V via Qwiic cable
    • ENS160
      • I2C addresses of 0x53 (default) or 0x52
      • Wide operating ranges
        • 1.71V to 1.98V VDD
        • 1.71V to 3.6V VDDIO
        • -40°C to +85°C temperature
        • 5% to 95% (non-condensing) humidity
      • IAQ standard compliance for AQI, eCO2, and TVOC
        • Air Quality Index - Umweltbundesamt (AQI-UBA)
          • 1 to 5 range
          • 1 resolution
        • Equivalent Carbon Dioxide (eCO2)
          • 400ppm to 65,000ppm range
          • 1ppm resolution
        • Total Volatile Organic Compound (TVOC)
          • 0ppb to 65,000ppb range
          • 1ppb resolution
      • Immunity to humidity and ozone
        • Superior output stability over the whole temperature and relative humidity operating ranges
        • Effective ozone compensation
      • Independent sensor heater control for highest VOC selectivity and outstanding background discrimination
    • BME280
      • 1.71V to 3.6V VDD
      • 1.2V to 3.6V VDDIO
      • I2C addresses of 0x77 (default) or 0x76
      • Temperature
        • -40°C to +85°C operating range
        • Full accuracy to ± 0.5°C from -0°C to 65°C
        • 0.01°C resolution
      • Humidity
        • 0% to 100% RH operating range
        • Accurate to ±3% from 20% -80% RH
        • 0.008%RH resolution
      • Pressure
        • 30,000 Pa to 110,000Pa operating range
        • Absolute accuracy of ±100Pa
        • Relative accuracy of ±12Pa
        • 0.18Pa resolution
      • Altitude range
        • 0ft to 30,000ft (9.2km)
        • Relative accuracy of 3.3ft (1m) at sea level, 6.6 (2m) at 30,000ft
    • Power LED
    • 1.8V AP2127K voltage regulator (for ENS160)
    • 2.2kΩ pull-up resistors
    • Jumpers
      • Power LED
      • I2C pull-up resistors
      • 0x53 (Default) or 0x52 selectable addresses

Kit Contents

  • IoT node for LoRaWAN board
  • Dual-action ENS160/BME280 (Qwiic) environmental combo board

Videos

IoT Node for LoRaWAN Board

SparkFun DIGI X-ON™ Kit for LoRaWAN®

ENS160/BME280 Qwiic Breakout

SparkFun DIGI X-ON™ Kit for LoRaWAN®
Inilathala: 2025-02-01 | Na-update: 2025-04-18