SparkFun LilyPad Accelerometer ADXL335

SparkFun LilyPad Accelerometer ADXL335 is a three-axis accelerometer for the LilyPad system. Based on the Analog Devices ADXL335 MEMS accelerometer, SparkFun LilyPad Accelerometer can detect joint movement, inclination, and vibration. The ADXL335 outputs a 0V to 3V analog signal on the X-, Y-, and Z-axis.

Features

  • Based on the ADXL335 Accelerometer
  • 0V to 3V analog signal outputs on the X-, Y-, and Z-axis
  • Wearable e-textile technology
  • 20mm outer diameter
  • 0.8mm thin PCB
Inilathala: 2019-08-21 | Na-update: 2023-08-03