SparkFun DEV-14779 LumiDrive LED Driver
SparkFun DEV-14779 LumiDrive LED Driver is designed to control and personalize an entire strand of APA102 LED strips directly from the microcontroller board. The onboard SAMD21G-AU microcontroller can incorporate external buttons, switches, and other interfaces to interact with an addressable LED strip. The microcontroller can run various programming languages, including Python, micro python, and circuit python. SparkFun LumiDrive is equipped with a USB-C™ connector capable of supplying up to 1.5Amps from a 3.1 USB port, a LiPo connector, and a charge circuit for portable power. The device also includes two poke-home connectors to allow wires plug-ins without the need for solder.Features
- Directly control an entire strand of APA102 LED strips
- Onboard SAMD21G-AU microcontroller can incorporate external buttons, switches, and other interfaces
- Microcontroller can run programming languages such as Python, micro python, and circuit python
- LumiDrive equipped with a USB-C connector capable of supplying up to 1.5Amps from a 3.1 USB port, a LiPo connector, and charge circuit for portable power
- Two poke-home connectors to allow wires plug-ins without the need for solder
Videos
Additional Resources
Inilathala: 2019-02-06
| Na-update: 2023-07-25