SparkFun PT100 Sensor
SparkFun PT100 Sensor is a Platinum Resistance Temperature Detector (RTD) with a resistance of 100Ω at 0°C which changes with temperature. The sensor is suitable for applications in the temperature range of -200°C to 600°C. It's more commonly used in the range -50°C to +250°C. Use this sensor with the Qwiic PT100 ADC by connecting the red wires to terminals 3 & 4. Connect the white wire to terminal 2. Short the A and B pads on the back of the Qwiic PT100 PCB. Be sure to use Example4-3-Wire from within the ADS122C04 library.Features
- Maximal resistance change at UCT 250h < 0.1%
- Leads PtNi
- Specification DIN EN 60751
- Operating conditions, unprotected applications only in dry environments
- Technology, advanced thin-film-technology (ceramic carrier with a structured platinum layer, covered with a passivating layer)
Conformity - 2002/95/EC restriction of the use of Hazardous Substances Directive (RoHS)
Inilathala: 2021-05-24
| Na-update: 2022-03-11