SparkFun SGP40 Air Quality Sensor

SparkFun SGP40 Air Quality Sensor is designed to measure the quality of air in a limited enclosed space. The SGP40 is based on Sensirion's CMOSens® technology. It combines a metal oxide (MOx) sensor with a temperature-controlled micro hotplate to offer a humidity-compensated volatile organic compound (VOC) based indoor air quality signal. The sensing element and VOC Algorithm feature unmatched robustness against contaminating gases present in real-world applications. Additionally, this enables exceptional long-term stability and low drift with a device-to-device variation.

The SparkFun SGP40 Air Quality Sensor does not return specific concentrations of VOC gases. The device outputs a digital value based on common VOC gases present in an indoor environment. This value, combined with Sensirion's VOC Index Algorithm, detects the relative intensity of VOC events in relation to the average readings in a 24hr period.

The SGP40 communicates via I2C with break-out pins to Qwiic connectors for easy connections.

Features

  • Uses I2C interface (Qwiic-enabled)
    • 0x59 I2C Address
    • 2x Qwiic connectors
  • Operating voltage range
    • 1.7V to 3.6V (Typ. 3.3V)
    • Qwiic interface provides 3.3V
  • Typical current consumption:
    • 2.6mA during continuous operation (at 3.3V)
    • 34µA when idle (heater off)
  • Output signal:
    • 0 - 65535 ticks Digital raw value (SRAW)
    • 0 - 500 VOC Index points Digital processed value (VOC Index)
  • Switch-on behavior:
    • <60s Time until reliably detecting VOC events
    • <1h Time until specifications are met
  • Recommended sampling interval:
    • 1s VOC Index
    • 0.5s - 10s (Typ. 1s) SRAW

Front & Back View

SparkFun SGP40 Air Quality Sensor
Inilathala: 2021-07-27 | Na-update: 2023-01-20