Spectra Symbol SpectraFlex™
Spectra Symbol SpectraFlex™ is engineered to be lighter with higher repeatability and exceptionally low signal drift. The highly flexible SpectraFlex offers a lower profile and guarantees less interference with maximum convenience. The Spectra Symbol SpectraFlex flat resistance varies with length and has a recommended bend radius of 2.5mm to 8mm.Features
- Life cycle of >2 million cycles with a bend angle of 180° over an 8mm (0.315”) radius
- Recommended bend radius of 2.5mm to 8mm
- 0.13mm (0.005") thickness
- -35°C to +80°C temperature range
- Flat resistance varies with length
- Bend resistance greater than or equal to 2 times the flat resistance at 180° on an 8mm (0.315”) radius, and the 55mm version can achieve greater than or equal to 4 times the flat resistance.
- Power rating (depending on size, varies with length and temperature) of 1W maximum at +25°C, 0.5W recommended
Dimensions
Videos
Inilathala: 2023-09-05
| Na-update: 2023-09-18