Vishay / Sprague T56 vPolyTan™ Polymer Tantalum Capacitors
Vishay / Sprague T56 vPolyTan™ Polymer Tantalum Capacitors are Hi-Rel COTS components featuring ultra-low equivalent series resistance and high-reliability processing. The Vishay / Sprague T56 Tantalum Capacitors operate over a -55°C to +105°C or +125°C temperature range and offer a 10μF to 470μF capacitance range with ±20% capacitance tolerance. These capacitors also feature high ripple current capability and a stable capacitance over the operating temperature, voltage, and frequency range.Features
- Ultra-low ESR
- High-reliability processing
- 100% surge current tested
- Accelerated voltage conditioning
- Thermal shock
- Statistical leakage screening at elevated temperature and voltage
- High ripple current capability
- High-performance polymer molded case
- Stable capacitance over operating temperature, voltage, and frequency range
- No wear-out effect
- Surface mount
- Ni/Pd/Au terminations
- Compatible with high-volume automatic pick-and-place equipment
- Moisture Sensitivity Level (MSL) 3
- Halogen-free, lead-free, and RoHS compliant
Applications
- Decoupling, smoothing, filtering
- Switch-mode and point-of-load (PoL) power supplies
- Infrastructure equipment
- Storage and networking
Specifications
- 10μF to 470μF capacitance range
- ±20% capacitance tolerance
- 25mΩ to 200mΩ ESR range
- 2.5VDC to 50VDC voltage rating
- 8% to 10% dissipation factor
- 0.1CV leakage current
- -55°C to +105°C/+125°C operating temperature range
Inilathala: 2022-10-17
| Na-update: 2022-10-20