Square D Harmony® 9001K Metal Control & Signaling Units

Square D Harmony® 9001K Metal 30mm Control and Signaling Units include pushbuttons, key-operated switches, joysticks, pilot lights, and operators. These robust and reliable products offer a number of certifications and meet IP66 and NEMA 4 ratings, making the 9001K series oil-tight, waterproof, and dust-tight. Colored contact blocks provide easy function identification, and bright LEDs ensure high visibility. Square D Harmony 9001K Metal 30mm Control and Signaling Units offer long-term reliability, making them ideal for heavy-duty industrial applications and extreme environments.

Features

  • Contact blocks mount with a single screw
  • Colored contact blocks provide easy function identification
  • Terminal screws are shipped backed-out to simplify installation
  • Robust design
  • Flexible, compact, and modular

Applications

  • Automotive
  • Machine tools
  • Cranes and hoists
  • Food and beverage
  • Industrial
  • Material handling
  • Petrochemical
  • Wastewater treatment
  • Metallurgy

Specifications

  • 30mm dimensions
  • Conforms to IEC, UL, CSA, EN, and NOM standards
  • IP66, NEMA 4 rated
  • CE marked

Videos

Inilathala: 2021-08-26 | Na-update: 2022-11-02